SMD Bead Ferrite Beads

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 19,422In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 120,672In Stock
128,800Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz 20,347In Stock
Min.: 1
Mult.: 1
: 28,000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz 18,500In Stock
Min.: 1
Mult.: 1
: 19,600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=40 OHM @25MHz 54,452In Stock
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 0.5A 11,874In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel