Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 171V 5mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 136.8 V Axial 245.7 V 171 V B 2 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 171V 5mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 136.8 V SMD/SMT 245.7 V 171 V SQ-MELF 2 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 190V 5mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 152 V Axial 273 V 190 V B 1.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 190V 5mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 152 V Axial 273 V 190 V B 1.8 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 190V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 152 V SMD/SMT 273 V 190 V SQ-MELF 1.8 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Hi Rel TVS Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 5.2 V Axial 10.5 V 6.46 V C 142.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 5.7 V Axial 11.2 V 7.13 V C 133.9 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 5.7 V SMD/SMT 11.2 V 7.13 V 133.9 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.79V 150mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.2 V Axial 12.1 V 7.79 V C 124 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.79V 150mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.2 V Axial 12.1 V 7.79 V C 124 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.79V 150mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.2 V SMD/SMT 12.1 V 7.79 V SQ-MELF 124 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.9 V Axial 13.4 V 8.65 V C 111.9 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.9 V Axial 13.4 V 8.65 V C 111.9 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.9 V SMD/SMT 13.4 V 8.65 V SQ-MELF 111.9 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 6.9 V SMD/SMT 13.4 V 8.65 V 111.9 A 1.5 kW - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 7.6 V Axial 14.5 V 9.5 V C 103.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 7.6 V Axial 14.5 V 9.5 V C 103.4 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 8.4 V Axial 15.6 V 10.45 V C 96.2 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 8.4 V Axial 15.6 V 10.45 V C 96.2 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 8.4 V Axial 15.6 V 10.45 V C 96.2 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 8.4 V SMD/SMT 15.6 V 10.45 V SQ-MELF 96.2 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 9.1 V Axial 16.9 V 11.4 V C 88.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 9.1 V SMD/SMT 16.9 V 11.4 V SQ-MELF 88.8 A - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 9.1 V SMD/SMT 16.9 V 11.4 V 88.8 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.35V 100mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 9.9 V Axial 18.2 V 12.35 V C 82.4 A - 55 C + 175 C Tray