Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 162V 5mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 136.8 V Axial 245.7 V 171 V C 6.1 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 152 V Axial 273 V 190 V C 5.5 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 152 V SMD/SMT 273 V 190 V 5.5 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.3V 132A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-13 (DO-202AA) 132 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.1V 124A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 7.02 V Axial 12.1 V 7.79 V DO-13 (DO-202AA) 124 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 13.4V 112A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V DO-13 (DO-202AA) 112 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.5V 103A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 8.55 V Axial 14.5 V 9.5 V DO-13 (DO-202AA) 103 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 64.8V 23.2A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-13 (DO-202AA) 23.2 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 85V 17.7A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 53 V Axial 85 V 65.1 V DO-13 (DO-202AA) 17.7 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 1.5KW 2-Pin DO-13 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 70.1 V Axial 113 V 86.1 V DO-13 (DO-202AA) 13.3 A 1.5 kW - 65 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 1500W TVS Diode 77.8VMN 125VC Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 77.8 V Axial 125 V 95.5 V DO-13 (DO-202AA) 12 A 1.5 kW - 65 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 152V 9.9A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 94 V Axial 152 V 116 V DO-13 (DO-202AA) 9.9 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 1500W UniDi TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 128 V Axial 207 V 158 V DO-13 (DO-202AA) 7.2 A 1.5 kW - 65 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 21.2V 71A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 12 V Axial 21.2 V 14.3 V DO-13 (DO-202AA) 71 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 30.6V 49A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 18 V Axial 30.6 V 20.9 V DO-13 (DO-202AA) 49 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33.2V 45A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 20 V Axial 33.2 V 22.8 V DO-13 (DO-202AA) 45 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 103V 14.6A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 64 V Axial 103 V 71.3 V DO-13 (DO-202AA) 14.6 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 113V 13.3A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 70 V Axial 113 V 77.9 V DO-13 (DO-202AA) 13.3 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 125V 12A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 75 V Axial 125 V 86.5 V DO-13 (DO-202AA) 12 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 245V 6.1A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 145 V Axial 245 V 162 V DO-13 (DO-202AA) 6.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 261V 5.7A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 150 V Axial 261 V 171 V DO-13 (DO-202AA) 5.7 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 294V 5.1A Bi-Directional TVS THT Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 170 V Axial 294 V 190 V DO-13 (DO-202AA) 5.1 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 5.7 V SMD/SMT 11.2 V 7.13 V SQ-MELF 44.6 A 500 W - 65 C + 175 C