Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,704
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 121In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 58.1 V Axial 92 V 71.4 V DO-13 (DO-202AA) 16.3 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.5V 120A Uni-Directional TVS 89In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.7V 90A Bi-Directional TVS THT 85In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 10 V Axial 16.7 V 11.4 V DO-13 (DO-202AA) 90 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS THT 242In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 29.7 V Axial 53.6 V 37.1 V 28 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 6.5V Uni-Directional TVS SQ SMT 123In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT 100In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SQ SMT 83In Stock
118Expected 14/12/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel SMD/SMT 63.5 V 43.7 V SQ-MELF 24 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6072A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 328V 4.6A Bi-Directional TVS THT 55In Stock
Min.: 1
Mult.: 1
Axial Bulk
Microchip / Microsemi JAN1N6157AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS SQ SMT 103In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6118AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 31.4V 40mA Bi-Directional TVS SQ SMT 100In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6141AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS SQ SMT 89In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6155A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS THT 89In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V 30.1 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6160
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS THT 98In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6173A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 180V 5mA Bi-Directional TVS THT 108In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JAN1N5647A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Uni-Directional TVS 42In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1.5 kW Bulk
Microchip / Microsemi JANTX1N5642A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS 47In Stock
Min.: 1
Mult.: 1
No
Axial DO-13 (DO-202AA) 1.5 kW
Microchip / Microsemi JANTX1N5644A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 41.4V 36A Uni-Directional TVS 99In Stock
Min.: 1
Mult.: 1
No
Axial DO-13 (DO-202AA) 1.5 kW
Microchip / Microsemi JANTX1N6065A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 168V 8.9A Bi-Directional TVS THT 65In Stock
Min.: 1
Mult.: 1
No
Axial
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 47.5V 32A Uni-Directional TVS 1In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.5 V Axial 47.5 V 33 V DO-13 (DO-202AA) 32 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 34.2V 30mA Bi-Directional TVS THT 82In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V B 10 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 13.6V Uni-Directional TVS SMT 36In Stock
Min.: 1
Mult.: 1
No
Unidirectional 12 V Axial 22.6 V 13.6 V C 374 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.7V 33A Uni-Directional TVS 9In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-13 (DO-202AA) 33 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.3V 132A Bi-Directional TVS THT 9In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 6 V Axial 11.3 V 7.13 V DO-13 (DO-202AA) 132 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2 59.5A Bi-Directional TVS THT 12In Stock
100Expected 21/12/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Bi-Directional TVS THT 4In Stock
100Expected 01/03/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 55 C + 175 C