Nexperia ESD Protection Diodes / TVS Diodes

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1UL-Q/SOD882/DFN1006-2 9,945In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB 1,234,429In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25.4 V SC-59-3 (SOT-23-3) 3 A 200 W 17 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESD1CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VV1BL-Q/SOD882/DFN1006-2 13,568In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 12 V SMD/SMT 22 V 16.8 V SOD-882-2 7.8 A 290 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2,836In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP-Q/SOD128/FlatPowe 2,705In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27VT-Q/SOT23/TO-236A 2,468In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL/SOD882/DFN1006-2 7,045In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DFN-1006-2 (SOD-882-2) TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0P1UP-Q/SOD128/FlatPower 3,886In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UTR-Q/SOD123W/CFP3 1,959In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 3,088In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UTP-Q/SOD128/FlatPowe 2,262In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 21.5 V 15.15 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 1,601In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP-Q/SOD128/FlatPowe 3,754In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UTP-Q/SOD128/FlatPowe 3,801In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR-Q/SOD123W/CFP3 2,739In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHAD-Q/SOT457/SC-74 2,867In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 2 V SMD/SMT 6 V SOT143B-4 3.5 A 2 pF 12 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2,572In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9,996In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UTP-Q/SOD128/FlatPowe 2,036In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BT-Q/SOT23/TO-236AB 5,950In Stock
9,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 5.5 V SC-59-3 (SOT-23-3) 12 A 130 W 45 pF 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP-Q/SOD128/FlatPowe 2,787In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 45,734In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3CB4/SOT1176/XSON10 1,522In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.5 V DFN-2510A-10 6.5 A 0.19 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 12,647In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel