STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping single line bidirectional ESD protection 31,437In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V ST0201-2 10 A 110 W 45 pF 30 kV 30 kV - 55 C + 150 C ESD051-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping single line unidirectional ESD protection 64,306In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 5.5 V SMD/SMT 9 V 5.8 V ST0201-2 11 A 110 W 110 pF 30 kV 30 kV - 55 C + 150 C ESD051-1F4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Single Line Low Cap Transil 5pF 0V BI 12,687In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3 V SMD/SMT 8.5 V ST0201-2 1.5 A 7 pF 15 kV 16 kV - 40 C + 125 C ESDAVLC8-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Single-line low cap Transil TM for bidir 20,185In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3 V SMD/SMT 6.1 V ST0201-2 1.5 A 5 pF 8 kV 15 kV - 40 C + 125 C ESDALC6V1-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Single Line Bidirectional ESD Protection for High Speed Interface 112,097In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 12 V 5 V ST0201-2 1.5 A 20 W 0.3 pF 8 kV 20 kV - 40 C + 150 C ESDARF02-1BU2CK Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra-low clamping single line bidirectional ESD protection 82,017In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5 V ST0201-2 7 A 45 W 12 pF 25 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping, very low capacitance bidirectional single line ESD protection 16,986In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 16.3 V 5.8 V ST0201-2 1.7 A 20 W 7 pF 12 kV 30 kV - 55 C + 150 C ESDV5-1BF4 Reel, Cut Tape