Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,350V 5%,UNIDIR,SMC TVS 1,457In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel SMD/SMT 482 V 368 V SMC (DO-214AB) 3.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 3,468In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,BIDIR,SMC TVS 3,475In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,840In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 459 V SMD/SMT 740 V 513 V SMB (DO-214AA) 810 mA 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,68V 5%,BIDIR,SMB TVS 2,425In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.5 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,7.5V 5%,BIDIR,SMB TVS 2,950In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMB (DO-214AA) 53.1 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 1,969In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 4,082In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,088In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,111In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 21.9 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 36V BI 38,964In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2,368In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 43V 35,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel SMD/SMT 59.3 V DO-219AB-2 6.7 A 400 W - 65 C + 185 C T4F43 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 51V 35,871In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V DO-219AB-2 5.7 A 400 W - 65 C + 185 C T4F51 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 68V Bidirect 13,345In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Bidirectional 1 Channel 58.1 V Axial 92 V 64.6 V 16.3 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 33V Bidirect 24,949In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 90V 5% Uni 21,922In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 112,806In Stock
Min.: 1
Mult.: 1
Reel: 3,200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5200 pF - 55 C + 150 C SMBJ3V3 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 54V Unidirect 3,143In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMCG (DO-215AB) 17.2 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni 21,856In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS 2,531In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW - 55 C + 150 C SMC3K Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW 36V 5% 6,039In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW 60V 5% 5,588In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 51.7 A 5 kW 30 kV 30 kV - 55 C + 175 C SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 30V 5% SMC (DO-214AB) 4,336In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 65 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23,898In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel