120 pF Varistors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14Vrms 30A 7,580In Stock
Cut Tape
$0.32
$0.195
$0.155
$0.147
Reel
$0.139
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 1,685In Stock
$0.32
$0.198
$0.155
$0.149
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,755In Stock
Cut Tape
$0.40
$0.25
$0.20
$0.19
Reel
$0.171
$0.17
Min.: 1
Mult.: 1
: 1,000
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J 120 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors Radial Lead UltraMOV Metal Oxide Varistor 660In Stock
$0.56
$0.353
$0.308
$0.286
$0.278
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 30A 125pF 4,828In Stock
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO 1,841In Stock
2,500Expected 21/07/2027
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,849In Stock
Cut Tape
$0.45
$0.282
$0.244
$0.226
Reel
$0.182
Min.: 1
Mult.: 1
: 4,000
MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 480V 120pF 503In Stock
$0.59
$0.451
$0.394
$0.367
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 2J 135V-CL 400A-PK 6,299In Stock
$0.41
$0.257
$0.223
$0.207
$0.197
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 145 V 5 mm 100 A 2 J 120 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V 371In Stock
7,000On Order
Cut Tape
$0.28
$0.169
$0.142
$0.126
Reel
$0.121
Min.: 1
Mult.: 1
: 1,000
VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320volts 9mm 5mm 1,966In Stock
$0.25
$0.214
$0.213
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 13 5mm 1,275In Stock
$0.83
$0.535
$0.433
$0.432
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm, 820V 2.5KA, Bulk 753In Stock
$0.21
$0.129
$0.117
$0.11
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm 398In Stock
2,000Expected 21/12/2026
$0.31
$0.186
$0.142
$0.134
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.41
$0.346
$0.183
$0.12
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VS 603 25Vrms 30V 4,875In Stock
Cut Tape
$0.48
$0.382
$0.293
$0.274
$0.26
Reel
$0.26
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 25 VAC 30 VDC 39 V 65 V 30 A 0.1 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A431
8,821In Stock
12,000Expected 23/02/2027
$0.36
$0.222
$0.176
$0.168
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J 120 pF - 40 C + 85 C
Panasonic Industry Varistors 910V 2500A ZNR SUR ABSORBER 10MM 760In Stock
1,000Expected 15/12/2026
$0.78
$0.498
$0.406
$0.388
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 120 pF - 40 C + 85 C
Eaton Electronics Varistors 14 VDC 120PF 8,456In Stock
Cut Tape
$0.14
$0.083
$0.071
$0.064
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 20 V 35 V 20 A 50 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 120PF 3,923In Stock
Cut Tape
$0.82
$0.491
$0.308
$0.271
Reel
$0.149
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 510 VAC 359In Stock
$0.42
$0.263
$0.227
$0.21
$0.209
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 110 J 120 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1,950Expected 05/05/2027
$3.50
$2.22
$1.72
$1.61
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C
Panasonic Industry Varistors 130V 5A CLAMP
3,000Expected 02/11/2026
$0.32
$0.199
$0.158
$0.151
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 800 A 8.5 J 120 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 26 VDC 120PF
2,885Expected 30/11/2026
Cut Tape
$0.25
$0.148
$0.127
$0.117
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 250VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
$1.15
$0.688
$0.432
$0.324
Reel
$0.219
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Ammo Pack