120 pF Varistors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
$0.33
$0.32
Min.: 5,000
Mult.: 1,000
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.32
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.336
$0.32
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.353
$0.336
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
$1.50
$0.916
$0.68
$0.632
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 45 VAC 60 VDC 82 V 163 V 3 mm 4.5 kA 0.33 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
$1.50
$0.916
$0.68
$0.632
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 50 VAC 66 VDC 150 V 3 mm 4.5 kA 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 22 Weeks
$1.50
$0.916
$0.68
$0.632
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 4.5 kA 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 40A 120pF Non-Stocked Lead-Time 22 Weeks
Reel
$0.38
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 150 V 3 mm 4.5 kA 0.37 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors AXIAL VARISTOR 3MM ROHS / LEAD FREE Non-Stocked Lead-Time 22 Weeks
Reel
$0.408
$0.396
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 50 VAC 66 VDC 163 V 3 mm 4.5 kA 120 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$1.82
$1.22
$1.08
$1.02
Reel
$0.914
Min.: 1
Mult.: 1
: 1,000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.94
$0.608
$0.379
$0.259
Reel
$0.155
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.43
$0.266
$0.213
$0.203
Reel
$0.194
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 175VAC 225VDC 9.5J 1 20pF 297 V 455V Non-Stocked Lead-Time 25 Weeks
$1.23
Min.: 6,000
Mult.: 3,000
VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 175 VAC 225 VDC 297 V 455 V 300 A 9.5 J 120 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
$1.19
$0.716
$0.457
$0.347
Reel
$0.267
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.77
$0.493
$0.307
$0.21
Reel
$0.12
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.34
$0.207
$0.165
$0.156
Reel
$0.088
Min.: 1
Mult.: 1
: 4,000
VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.71
$0.456
$0.284
$0.195
Reel
$0.132
Min.: 1
Mult.: 1
: 4,000
VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V Non-Stocked Lead-Time 15 Weeks
Reel
$0.11
Min.: 10,000
Mult.: 10,000
: 10,000
VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors 140volts 7mm 5mm Non-Stocked Lead-Time 18 Weeks
$1.14
$0.681
$0.428
$0.32
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 16 Weeks
$1.31
$0.801
$0.524
$0.414
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.40
$0.856
$0.56
$0.443
Reel
$0.381
Min.: 1
Mult.: 1
: 1,000
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A140VSLF18AMMOe3 Non-Stocked
$1.14
$0.686
$0.438
$0.333
Reel
$0.27
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A140VSTLDSTAPEe3 Non-Stocked
Cut Tape
$1.14
$0.686
$0.438
$0.333
Reel
$0.27
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VSLF18TAPEe3 Non-Stocked
Cut Tape
$1.10
$0.665
$0.424
$0.331
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VKNL16TAPEe3 Non-Stocked
Cut Tape
$1.10
$0.665
$0.424
$0.331
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape