300 pF Varistors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
$0.574
$0.536
$0.526
$0.515
Min.: 1,500
Mult.: 500
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.612
$0.601
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
$0.558
$0.521
$0.511
$0.50
Min.: 1,500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.601
$0.569
$0.557
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 550 VAC 360J 1500V-CL 10KA-P Non-Stocked Lead-Time 21 Weeks
$0.82
$0.528
$0.44
$0.419
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 10 kA 360 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625 VAC 400J 1650V-CL 10KA-P Non-Stocked Lead-Time 21 Weeks
$0.80
$0.516
$0.431
$0.42
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 10 kA 400 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
$0.689
$0.653
$0.638
$0.624
Min.: 1,200
Mult.: 300
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 450 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.811
$0.733
$0.72
$0.705
Min.: 2,000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
$0.944
$0.924
$0.901
Min.: 1,000
Mult.: 250
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.07
$0.986
$0.965
Min.: 2,000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors 550V 10000A 300pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
$0.903
$0.849
$0.836
$0.825
Min.: 1,000
Mult.: 250
HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.81
$0.802
$0.792
$0.782
Min.: 2,000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 450 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.885
$0.794
$0.782
$0.77
Min.: 2,000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 20V 40A 300pF Non-Stocked Lead-Time 22 Weeks
$1.58
$0.963
$0.714
$0.664
Min.: 1
Mult.: 1
MA 20 VAC 26 VDC 73 V 3 mm 300 pF Bulk
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 22 Weeks
Reel
$0.409
$0.402
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 22 Weeks
Reel
$0.429
$0.409
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 20 VAC 26 VDC 67 V 3 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 21 Weeks
$0.436
$0.421
$0.391
$0.387
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.391
$0.384
$0.372
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.391
$0.385
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.433
$0.391
$0.388
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 300pF Non-Stocked Lead-Time 14 Weeks
$0.157
Min.: 10,000
Mult.: 5,000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 5 mm 100 A 600 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.164
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 100 A 600 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 300pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 5 mm 100 A 600 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.168
Min.: 10,000
Mult.: 1,000
: 1,000
ZA 56 VDC 135 V 300 pF Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.65
$0.416
$0.338
$0.323
Reel
$0.309
Min.: 1
Mult.: 1
: 1,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel