350 pF Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 1100V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
$23.21
$19.41
$18.70
$17.73
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 600 VAC 895 VDC 1.1 kV 1.815 kV 8 kA 250 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.33
$0.187
$0.161
$0.152
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.85
$0.545
$0.29
$0.23
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
$0.48
$0.276
$0.239
$0.228
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.14
$0.683
$0.429
$0.326
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.14
$0.683
$0.429
$0.322
$0.22
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.46
$0.89
$0.583
$0.461
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.46
$0.89
$0.583
$0.461
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.27
$0.765
$0.488
$0.371
$0.279
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.23
$0.745
$0.475
$0.361
$0.272
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.63
$0.996
$0.652
$0.393
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.40
$0.853
$0.489
$0.399
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 350 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.73
$1.07
$0.733
$0.485
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Vishay / BC Components VDRH10S210BSE
Vishay / BC Components Varistors VDRHS10D3500A210VSTLDSBULKe3 Non-Stocked
$1.74
$1.06
$0.693
$0.547
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 3.5 kA 58 J 350 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 14 VDC 350PF Non-Stocked Lead-Time 12 Weeks
Reel
$0.284
Min.: 3,000
Mult.: 3,000
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 350 pF - 55 C + 125 C Reel
Chemi-Con Varistors 225VDC 270V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.26
$0.762
$0.398
$0.382
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.71
$0.451
$0.368
Reel
$0.351
$0.339
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack