390 pF Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$1.08
$0.653
$0.417
$0.316
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$1.08
$0.653
$0.417
$0.316
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.303
$0.274
$0.272
$0.271
Min.: 4,000
Mult.: 500
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.303
$0.274
$0.272
$0.271
Min.: 3,000
Mult.: 600
: 600
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Reel
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.303
$0.274
$0.272
$0.271
Min.: 4,000
Mult.: 500
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.303
$0.274
$0.272
$0.271
Min.: 3,000
Mult.: 600
: 600
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Reel
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$1.08
$0.65
$0.415
$0.315
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.288
$0.258
Min.: 4,000
Mult.: 500
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.288
$0.261
$0.259
$0.258
Min.: 3,000
Mult.: 600
: 600
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Reel
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.288
$0.258
Min.: 4,000
Mult.: 500
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.288
$0.261
$0.259
$0.258
Min.: 3,000
Mult.: 600
: 600
14H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Reel
YAGEO Varistors 510V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$1.02
$1.01
Min.: 2,000
Mult.: 200
14M MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 190 J 390 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$3.16
$2.00
$1.51
$1.41
Min.: 1
Mult.: 1
14N MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 190 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.348
Min.: 6,000
Mult.: 250
: 250
MOV-20DxxxK MOVs PCB Mount Radial 510 VDC 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.181
Min.: 12,000
Mult.: 2,000
: 2,000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.84
$0.503
$0.296
$0.252
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.84
$0.503
$0.296
$0.252
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
$0.38
$0.235
$0.203
$0.188
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 121 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
$0.97
$0.581
$0.365
$0.321
Reel
$0.204
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 121 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
$1.15
$0.695
$0.443
$0.392
Reel
$0.272
Min.: 1
Mult.: 1
: 500
MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
$0.35
$0.218
$0.193
Reel
$0.193
Min.: 1
Mult.: 1
: 500
RV Varistors Through Hole Radial Disc 14mm 320 V 415 V 510 V 845 V 17 mm 4.5 kA 121 J 390 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.92
$1.19
$0.698
$0.573
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$7.18
$6.06
$4.47
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 860 VAC 1.22 kVDC 1.5 kV 2.44 kV 20 mm 7.5 kA 600 J 390 pF - 40 C + 85 C Bulk