ESD Protection Diodes / TVS Diodes

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP UNI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 403,437In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V X3DFN-2 3 A 27 W 0.55 pF 20 kV 20 kV - 40 C + 125 C ESD7381 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 17,942In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ULTRA LOW CAP SCR 70,150In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.5 V SMD/SMT 19 V 7.3 V X3DFN-2 16 A 34 W 0.1 pF 20 kV 20 kV - 55 C + 125 C ESD8011 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 16,762In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 5.5 V X3DFN-2 16 A 50 W 0.2 pF 15 kV 15 kV - 55 C + 125 C ESD8451 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 385,965In Stock
130,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 15 kV 15 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP BI-DIR ES 16,184In Stock
20,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 6 V X3DFN-2 3 A 35 W 0.4 pF 20 kV 20 kV - 40 C + 125 C ESD7481 AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 40,660In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C ESD8472 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 18,350In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 15 pF 20 kV 20 kV - 55 C + 150 C ESD5481MUT5G Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP BI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 9,616In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 6 V X3DFN-2 3 A 35 W 0.4 pF 20 kV 20 kV - 40 C + 125 C ESD7481 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 18V ESD PROTECTION 22,062In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 18.5 V SMD/SMT 40.4 V 20.5 V X3DFN-2 16 A 35 W 0.5 pF 12 kV 15 kV - 55 C + 150 C ESD7181 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 10,023In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 7 V SMD/SMT 18 V 8 V X3DFN-2 8 A 12.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD7321 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 15,328In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V X3DFN-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD8351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 16,524In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 10.7 W 15 pF 20 kV 20 kV - 55 C + 150 C ESD5481 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL SCR 10,571In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V X3DFN-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel