STMicroelectronics Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 2,102In Stock
Min.: 1
Mult.: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 2,130In Stock
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube