Diotec Semiconductor 1.5KE Series ESD Protection Diodes / TVS Diodes

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,224In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 128 V Axial 207 V 143 V D5.4x7.5 7.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,485In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 12.8 V Axial 21.2 V 14.3 V D5.4x7.5 74 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,449In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 12.8 V Axial 21.2 V 14.3 V D5.4x7.5 74 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,863In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 136 V Axial 219 V 152 V D5.4x7.5 7.1 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,340In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 136 V Axial 219 V 152 V D5.4x7.5 7.1 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,566In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 13.6 V Axial 22.5 V 15.2 V D5.4x7.5 70 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 698In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 145 V Axial 234 V 162 V D5.4x7.5 6.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,150In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 146 V Axial 258 V 162 V D5.4x7.5 6.1 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,033In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 154 V Axial 246 V 171 V D5.4x7.5 6.4 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 268In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 154 V Axial 246 V 171 V D5.4x7.5 6.4 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 999In Stock
1,250Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 15.3 V Axial 25.5 V 17.1 V D5.4x7.5 60 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,772In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 171 V Axial 274 V 190 V D5.4x7.5 5.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,745In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 17.1 V Axial 27.7 V 19 V D5.4x7.5 56 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 967In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 17.1 V Axial 27.7 V 19 V D5.4x7.5 56 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,439In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 185 V Axial 328 V 209 V D5.4x7.5 4.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,028In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 185 V Axial 328 V 209 V D5.4x7.5 4.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 248In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 18.8 V Axial 30.6 V 20.9 V D5.4x7.5 51 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 278In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 18.8 V Axial 30.6 V 20.9 V D5.4x7.5 51 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,430In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 20.5 V Axial 33.2 V 22.8 V D5.4x7.5 47 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 628In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 20.5 V Axial 33.2 V 22.8 V D5.4x7.5 47 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 595In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 214 V Axial 344 V 237 V D5.4x7.5 4.5 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,673In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 214 V Axial 344 V 237 V D5.4x7.5 4.5 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,221In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 21.8 V Axial 39.1 V 24.3 V D5.4x7.5 40 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 977In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 23.1 V Axial 37.5 V 25.7 V D5.4x7.5 42 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,638In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 256 V Axial 414 V 285 V D5.4x7.5 3.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack