KEMET Varistors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 45V 250A 1210 AEC-Q200 7,195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 6,004In Stock
12,500Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 838In Stock
6,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 1812 AEC-Q200 2,754In Stock
6,000Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3,376In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 5,650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 1200A 2220 AEC-Q200 94In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 100V 800A 2220 AEC-Q200 885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 75 VAC 100 VDC 120 V 200 V 800 A 6.2 J 700 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 681In Stock
20,000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2,650In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 2,113In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 120A 0805 AEC-Q200 9,302In Stock
21,000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 4,327In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 46 V 200 A 700 mJ 740 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 4,703In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 1,506In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 252 V 300 A 5.2 J 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 2,256In Stock
6,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 800A 1812 AEC-Q200 992In Stock
6,000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 800 A 4.4 J 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 30A 0603 AEC-Q200 534In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 8 VAC 11 VDC 15 V 25 V 30 A 0.1 J 240 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4,984In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 14V 30A 0603 AEC-Q200
39,857On Order
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 200 mJ 210 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
Reel: 3,500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
Reel: 3,500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
Reel: 2,500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
Reel: 2,500

VA + 125 C AEC-Q200 Reel