Nexperia ESD Protection Diodes / TVS Diodes

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V BI 14,507In Stock
Min.: 1
Mult.: 1
Max.: 9,000
Reel: 9,000

Bidirectional 1 Channel 5.5 V SMD/SMT 9 V 8 V DSN0603-2 5.4 A 6 pF 20 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 11,702In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VS1UTR/SOD123W/CFP3 8,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-123-2 13.7 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UMB/SOT883B/XQFN3 2,365In Stock
Min.: 1
Mult.: 1
Max.: 2,365
Reel: 10,000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 7.14 V DFN-1006-3 2.5 A 19 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8009 27V 1.8A ESD PROTECT 2,950In Stock
Min.: 1
Mult.: 1
Max.: 2,950
Reel: 5,000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 28 V SOT-8009-3 1.8 A 4 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 38In Stock
3,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 38
Reel: 3,000

Bidirectional 2 Channel 5 V SMD/SMT SC-59-3 (SOT-23-3) 0.6 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BCSF/SOD962/SOD962 3,150In Stock
Min.: 1
Mult.: 1
Max.: 3,144
Reel: 9,000

Bidirectional 1 Channel 5 V SMD/SMT 12.8 V 10 V DSN-0603-2 1 A 8 W 6 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOD964 7.5V UNIDIRECT TVS 178In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 178
Reel: 10,000

Unidirectional 1 Channel 7.5 V SMD/SMT 13.5 V 9.65 V DSN-1608-2 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 10V 66In Stock
Min.: 1
Mult.: 1
Max.: 66
Reel: 3,000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VP1UTP/SOD128/FlatPower 1,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 55.3 V SOD-128-2 8.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 6V 178In Stock
6,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3CB4/SOT1176/XSON10 1,898In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.5 V DFN-2510A-10 6.5 A 0.19 pF 15 kV 15 kV - 40 C + 125 C
Nexperia ESD Protection Diodes / TVS Diodes SOT8015 27V 2.5A ESD PROTECT 3,711In Stock
Min.: 1
Mult.: 1
Max.: 3,711
Reel: 5,000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8015-3 2.5 A 6 pF 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 51V 890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-128-2 7.3 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 11,650In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 10,000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 1.5 A 0.65 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F1USF/SOD962/SOD962 13,153In Stock
Min.: 1
Mult.: 1
Max.: 9,000
Reel: 9,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V 3 A 0.75 pF 10 kV 10 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia PESD5V0H2BFL-QZ
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0H2BFL-Q/SOT8079L/DFN100 250In Stock
Min.: 1
Mult.: 1
Max.: 250

Nexperia PESD15VF1ALZ
Nexperia ESD Protection Diodes / TVS Diodes PESD15VF1AL/SOD882P/DFN1006-2 200In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8013 5V 8.5A BID ESD PROT 27,144In Stock
Min.: 1
Mult.: 1
Max.: 15,000
Reel: 15,000

SMD/SMT DFN-0603-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1UL-Q/SOD882/DFN1006-2 9In Stock
10,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZ-LS/SOD882BD/DFN1006-2 7,945In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V DFN1006BD-2 3.5 A 17 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VZ-LS/SOD882BD/DFN1006-2 9,724In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V DFN1006BD-2 3 A 17 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD30LS-Q/SOD882BD/DFN1 9,622In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 31 V DFN1006BD-2 3.8 A 11.3 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD33LS-Q/SOD882BD/DFN1 9,017In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.5 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD36LS-Q/SOD882BD/DFN1 4,464In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN1006BD-2 2.9 A 10 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel