Nexperia ESD Protection Diodes / TVS Diodes

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes SOT8006 3.3V 6A 4-FOLD BID ESD 24,570In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V DFN-1308-6 6 A 9 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 47,432In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5 108,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 5.6 V TSSOP-5 3 A 30 W 28 pF 20 kV 15 kV - 65 C + 150 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UW/SOT665/SOT5 3,925In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.88 V SOT-665-5 3 A 30 W 28 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 68,429In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 21,312In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.4 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 150 C PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD/SOT457/SC-74 12,759In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V TSOP-6 20 A 200 W 165 pF 30 kV - 65 C + 105 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UP/SOD128/FlatPower 26,190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VS1UR/SOD123W/CFP3 93,697In Stock
45,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-123-2 8.3 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 18,456In Stock
12,000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 54,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0P1UP/SOD128/FlatPower 14,889In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 34,974In Stock
20,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 6 Channel 3.3 V SMD/SMT 6 V 6 V XSON-7 5 A 0.15 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 4.8V UNI 39,691In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 6 Channel SMD/SMT 4.8 V 6 V XSON-7 3.5 A 0.27 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VB-QB/SOT8015/DFN1110D-3 4,980In Stock
Min.: 1
Mult.: 1
Max.: 4,980
Reel: 5,000

Bidirectional 2 Channel 24 V SMD/SMT 28 V DFN1110D-3 2.6 A 20 kV Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VB-QC/SOT8009/DFN1412D-3 4,950In Stock
Min.: 1
Mult.: 1
Max.: 4,950
Reel: 5,000

Bidirectional 2 Channel 24 V SMD/SMT 25.5 V DFN1412D-3 2.6 A 20 kV Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VB-QB/SOT8015/DFN1110D-3 4,985In Stock
Min.: 1
Mult.: 1
Max.: 4,985
Reel: 5,000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V DFN1110D-3 2.5 A 8 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VB-QC/SOT8009/DFN1412D-3 4,999In Stock
Min.: 1
Mult.: 1
Max.: 4,999
Reel: 5,000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V DFN1412D-3 2.5 A 8 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V BI 4,936In Stock
Min.: 1
Mult.: 1
Max.: 4,926
Reel: 5,000

Bidirectional 1 Channel 36 V SMD/SMT 52 V 37 V DFN-1110D-3 2.9 A 10 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V 4,341In Stock
Min.: 1
Mult.: 1
Max.: 4,341
Reel: 5,000

1 Channel Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V BI 4,383In Stock
Min.: 1
Mult.: 1
Max.: 4,383
Reel: 5,000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 37 V DFN-1110D-3 1.6 A 4.3 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V BI 9,900In Stock
Min.: 1
Mult.: 1
Max.: 9,900
Reel: 5,000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 37 V DFN-1412D-3 1.6 A 4.3 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V BI 7,080In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

Bidirectional 1 Channel 36 V SMD/SMT 55 V 37 V DFN-1110D-3 2.3 A 6 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 39V BI 4,340In Stock
Min.: 1
Mult.: 1
Max.: 4,340
Reel: 5,000

Bidirectional 1 Channel 39 V SMD/SMT 55 V 37 V DFN-1412D-3 2.3 A 6 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V BI 4,501In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510A-10 7 A 0.25 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape