Nexperia ESD Protection Diodes / TVS Diodes

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VP1UTP-Q/SOD128/FlatPowe 2,742In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-128-2 20.5 A 600 W 30 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 2,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UR-Q/SOD123W/CFP3 6,848In Stock
21,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123W-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR-Q/SOD123W/CFP3 5,721In Stock
6,000Expected 10/11/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-123W-2 43.8 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UP-Q/SOD128/FlatPower 2,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-128-2 5.8 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UR-Q/SOD123W/CFP3 2,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SOD-123W-2 33.3 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3BB4/SOT1176/XSON10 8,587In Stock
25,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.4 V DFN-2510A-10 8.3 A 0.2 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FS4/SOT1176/XSON10 4,653In Stock
15,000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.4 V DFN-2510A-10 8.2 A 0.34 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB 47,619In Stock
723,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25.4 V SC-59-3 (SOT-23-3) 3 A 200 W 17 pF 8 kV 15 kV - 65 C + 150 C PESD1CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN/SOT23/TO-236AB 91,434In Stock
123,000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 41 V 28 V SC-59-3 (SOT-23-3) 5 A 230 W 30 pF 8 kV 15 kV - 65 C + 150 C PESD2CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 39,383In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C PESD5V0U5B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 30,793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V2AL/SOT23/TO-236AB 46,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 1 Channel 3 V SMD/SMT 8.7 V 6.51 V SC-59-3 (SOT-23-3) 2.76 A 24 W 230 pF 30 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5B-TBS/SOT1176D/DFN251 29,782In Stock
64,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BSF/SOD962/SOD962 125,414In Stock
Min.: 1
Mult.: 1
Max.: 216,000
Reel: 9,000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 6 V DSN-0603-2 8 A 100 W 35 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower 15,224In Stock
20,900On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 17,295In Stock
42,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB4/SOT1176/XSON10
64,291Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V DFN-2510-10 7 A 0.17 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 5,420In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 700 mA 19.6 W 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 11,171In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 471In Stock
24,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 2,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 3,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 6.51 V SMD/SMT 9 V TSOP-6 24 W 200 pF 15 kV 15 kV - 65 C + 150 C BZA462A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA856AVL/SOT353/UMT5 727In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.32 V SMD/SMT 5.88 V TSSOP-5 22 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5 10,652In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 4 Channel 5.88 V SMD/SMT 5.6 V SOT-665-5 16 W 125 pF 8 kV 8 kV + 150 C BZA900A Reel, Cut Tape, MouseReel