Nexperia ESD Protection Diodes / TVS Diodes

Results: 1,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 1,760In Stock
6,000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 3,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 6.51 V SMD/SMT 9 V TSOP-6 24 W 200 pF 15 kV 15 kV - 65 C + 150 C BZA462A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA856AVL/SOT353/UMT5 727In Stock
3,000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.32 V SMD/SMT 5.88 V TSSOP-5 22 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V BI 11,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V TSOP-6 100 W 2.5 pF 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4283CZ10-TBA/SOT1165/XSON10 224In Stock
10,000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 2 Channel SMD/SMT 9.5 V 6 V 0.6 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10 1,920In Stock
40,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 2 Channel SMD/SMT 9.5 V 6 V 0.6 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VA-T/SOT23/TO-236AB 4,717In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAT-Q/SOT23/TO-236AB 5,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VA-T/SOT23/TO-236AB 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAT-Q/SOT23/TO-236AB 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VDL/SOT23/TO-236AB 399In Stock
3,000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 8.5 V SMD/SMT 17 V 11.4 V SC-59-3 (SOT-23-3) 2.35 A 40 W 110 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VA-T/SOT23/TO-236AB 5,903In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VDL/SOT23/TO-236AB 1,853In Stock
6,000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel 12.8 V SMD/SMT 21.2 V 15.8 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VAT-Q/SOT23/TO-236AB 5,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 27 V 15.2 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOD-882 7A 13V 8,666In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional SMD/SMT 43 V 16.4 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VA-T/SOT23/TO-236AB 5,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAL/SOT23/TO-236AB 443In Stock
21,000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 18 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VCL/SOT23/TO-236AB 5,533In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 14.5 V SMD/SMT 25 V 18.9 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VA-T/SOT23/TO-236AB 4,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB 4,348In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel 17 V SMD/SMT 28 V 20 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAT-Q/SOT23/TO-236AB 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 32 V 19 V SC-59-3 (SOT-23-3) 3.8 A 20 W 31.5 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VCL/SOT23/TO-236AB 897In Stock
3,000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 1 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VA-T/SOT23/TO-236AB 2,002In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 25.65 V SC-59-3 (SOT-23-3) 4.2 A 24 W 30 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB 364In Stock
10,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional, Unidirectional 2 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB 773In Stock
6,000Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 38 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 48 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel