Panjit ESD Protection Diodes / TVS Diodes

Results: 6,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,30V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,36V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,48V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,48V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,54V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,58V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,58V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,60V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,64V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,75V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,90V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,100V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25,600
Mult.: 800
Reel: 800

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,100V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25,600
Mult.: 800
Reel: 800

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 100V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Bidirectional 2 Channel 100 V Axial 162 V 111 V P600-2 18.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel