STMicroelectronics SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 18,797In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 14,140In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 15,839In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 100 V SMD/SMT 212 V 111 V SMB (DO-214AA) 19 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 13,813In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 16,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect 22,864In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 12,905In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 71,790In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 154V Unidirect 8,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 12.6 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 11,093In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Unidirect 7,659In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Bidirect 8,681In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL PROTECTION 8,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 27,094In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 13,054In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 16,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS 8,554In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Bidirect 16,369In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 18,834In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 13,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 6,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 130V Unidirect 9,809In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMB (DO-214AA) 15 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Bidirect 3,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 8,437In Stock
7,430On Order
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMB (DO-214AA) 116 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 5,695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel