STMicroelectronics USBLC6-2 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection Low Cap 229,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 15 kV - 40 C + 150 C USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 77,615In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C USBLC6-2 Reel, Cut Tape, MouseReel