Semtech RailClamp ESD Protection Diodes / TVS Diodes

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD and EOS Protection 2,779In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 20.8 V DFN-2 10 A 240 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 2.5PF 40A TVS SOD-323 225In Stock
3,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 22.5 V 7 V 27 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3PF ESD 2,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 5 V 25 V 6 V DFN-1616-6 6 A 3 pF 8 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.0V ESD and EOS Protection Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.8V, 8A, TVS Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 1.9 V 4.8 V 2.2 V DFN-2 8 A 1.2 pF 12 kV 20 kV Reel
Semtech ESD Protection Diodes / TVS Diodes 1-line, 12V, 0,45pF ESD Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.5 V 0201 (0603 metric) 4 A 0.35 pF 17 kV 25 kV Reel
Semtech ESD Protection Diodes / TVS Diodes 12V 0.6pF 20A TVS ESD SLP0603P2X3F Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 12 V SMD/SMT 6.5 V 13 V DFN-2 20 A 130 W 0.6 pF 20 V 25 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Non-Stocked Lead-Time 107 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.37 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 28V 0.34pf AEC-Q100 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 28 V SMD/SMT 0603 (1610 metric) 0.34 pF 30 kV 30 kV AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 3.3V 1pF 10A Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 10 A 1 pF 22 kV 25 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

0201 (0603 metric) Reel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD/ESO Protection Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Bidirectional 1 Channel 3.5 V SMD/SMT 5 V 5.5 V 0201 (0603 metric) 6 A 0.55 pF 20 kV 25 kV - 40 C + 125 C RailClamp Reel
Semtech RCLAMP03382ZC.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 3.3V 0.2pF 0.15R TVS Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

2 Channel 3.3 V 0.2 pF Reel
Semtech RCLAMP04052P.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 4V 15A unidirectional SLP1006P3 Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Unidirectional 4 V SMD/SMT 4.5 V 6 V DFN-3 15 A 67.5 W 0.83 pF 25 kV 30 kV - 55 C + 85 C Reel
Semtech RCLAMP04091ZA.F
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 4V 0.8PF 20A BI SLP0603P2X3F Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Reel
Semtech RCLAMP0572ZCTFT
Semtech ESD Protection Diodes / TVS Diodes RCLAMP 2-LINE 5V 0.3PF Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

2 Channel 5 V SMD/SMT 0201 (0603 metric) 0.3 pF 10 kV 15 kV Reel
Semtech RCLAMP0574P.TNT
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5.5V 0.3PF 5A ESD Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

4 Channel 5.5 V DFN-2010-5 0.3 pF 10 kV 15 kV Reel
Semtech RCLAMP0582NQTCT
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2PF Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 6.5 V SMD/SMT 25 V 7 V DFN-1210-6 5 A 0.2 pF 12 kV 20 kV AEC-Q100 Reel
Semtech RCLAMP1521ZATFT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 0.5pF 4A Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 15 V 24 V 16.5 V 0201 (0603 metric) 3 A 0.35 pF 10 kV 15 kV Reel
Semtech RCLAMP1631PQTCT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 16V 0.34pf AEC-Q100 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 27 V 20 V 0603 (1610 metric) 8 A 0.34 pF 30 kV AEC-Q100 Reel
Semtech RCLAMP2272ZC.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 22V Bi 0.2pF SCR ESD SLP0603P3X3C Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 22 V SMD/SMT 6.4 V 24 V DFN-3 4 A 26 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2461ZC.F
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V Bi 0.20pF SLP0603P2X3J Non-Stocked
Min.: 30,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 4.5 V 24.3 V DFN-2 4 A 20 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2461ZC.N
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V Bi 0.20pF SLP0603P2X3J Non-Stocked
Min.: 20,000
Mult.: 10,000
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 4.5 V 24.3 V DFN-2 4 A 20 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2511ZATFT
Semtech ESD Protection Diodes / TVS Diodes 2.5V 0.6PF 8A 0.12R BI Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Bidirectional 1 Channel 2.5 V 7 V 6 V DFN-2 8 A 0.6 pF 30 kV 30 kV Reel
Semtech RCLAMP3311P.TNT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.25PF DFN 1.6X1.0X0.5MM 2LD Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 3.3 V 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.25 pF 25 kV 27 kV - 40 C + 125 C Reel, Cut Tape, MouseReel