Semtech RCLAMP24 Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F 11,050In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 7 V 27.5 V 0201 (0603 metric) 3 A 32 W 0.35 pF 14 kV 18 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 24V SC75 4,281In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 55 V 26.7 V SC-75-3 (SOT-523-3) 4 A 200 W 1.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1-Line 24V 0.35pF SLP1006P2T 5,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 125 C RCLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP/ESD CLAP, 1 LINE 3,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel