Semtech SMS Series ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL BI POLAR 7,062In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL 1,901In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL 10,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL BI POLAR 3,007In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 13,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL BI POLAR 4,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL 2,544In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL 141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 24 V SMD/SMT 44 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL BI POLAR 687In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel