Vishay SMF Series ESD Protection Diodes / TVS Diodes

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 33volt 27,235In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 17volt 54,019In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 43volt 32,656In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-219AB-2 2.9 A 200 W 165 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 40volt 34,787In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23,193In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 16volt 28,308In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V DO-219AB-2 7.7 A 200 W 343 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 17,021In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25,320In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 27,562In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 45volt 22,634In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V DO-219AB-2 2.8 A 200 W 162 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 17,210In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V DO-219AB-2 17.9 A 200 W 938 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 9volt 21,434In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-219AB-2 13.5 A 200 W 640 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23,898In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 57,409In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 47,465In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V DO-219AB-2 2.4 A 200 W 151 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 38,597In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28,192In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 29,279In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42,120In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 15volt 55,798In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 38,621In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1.063 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22,795In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V DO-219AB-2 15.5 A 200 W 773 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 26,576In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 392 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 25,381In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 28,157In Stock
Min.: 1
Mult.: 1
Reel: 30,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel