Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 62V AEC-Q101 5% Uni-Directional 1In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Bi-Directional
2,251Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional
3,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 1460 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 11V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W 1345 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 130V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 2.9 A 600 W 150 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 170V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W 120 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 20V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.5 A 600 W 790 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 40V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 430 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 64V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W 280 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 70V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 5.3 A 600 W 260 pF 16 kV 16 kV - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 75V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 4.9 A 600 W 245 pF 16 kV 16 kV - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 8V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.1 A 600 W 1780 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 8.5V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W 1690 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 85V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 220 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 9V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 1605 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 90V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 210 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 6 V SMD/SMT 14.5 V 7.02 V SMB (DO-214AA) 41 A 600 W 2300 pF - 65 C + 150 C SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 68V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 68 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.5 A 600 W 305 pF 16 kV 16 kV - 65 C + 150 C SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 7.5V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 7.5 V SMD/SMT 11.3 V 7.13 V SMB (DO-214AA) 53 A 600 W 2180 pF 16 kV 16 kV - 65 C + 150 C SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 8.2V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 8.2 V SMD/SMT 12.1 V 7.79 V SMB (DO-214AA) 50 A 600 W 2015 pF 16 kV 16 kV - 65 C + 150 C SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 9.1V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Unidirectional 1 Channel 9.1 V SMD/SMT 13.4 V 8.65 V SMB (DO-214AA) 45 A 600 W 1835 pF 16 kV 16 kV - 65 C + 150 C SZP6SMBxxxAT3G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 140 V SMD/SMT 226.1 V 156 V SMC (DO-214AB) 22.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel