TSOC-6 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 6,514In Stock
Min.: 1
Mult.: 1
Max.: 840

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Tube

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 6,590In Stock
23,775Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Reel, Cut Tape, MouseReel