USON-10 ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode 120,624In Stock
171,000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.8 V 5.5 V USON-10 5 A 17 W 0.27 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD4E02B04 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 0.55-pF +/-3.6 -V +/-30-kV ESD pro 92,063In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.5 V 5.5 V USON-10 50 W 0.65 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors ESD204 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Channel ESD Protec tion Diodes for Sup 48,814In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6.4 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD4E05U06 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution for Hi-Sp Diff Interfac 4,700In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V USON-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C ESD Suppressors TPD4S010 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4-Channel ESD Protec tion Diode 13,152In Stock
27,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.8 V 5.5 V USON-10 5 A 17 W 0.33 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD4E02B04 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes 44,858In Stock
165,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 6 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD4E05U06 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD SOLUTION 388In Stock
129,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 8 V 7 V USON-10 1 A 45 W 0.05 pF 8 kV 9 kV - 40 C + 85 C ESD Suppressors TPD4EUSB30 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 0.5-pF &plusmn ;3.6-V ±12-k
15,825Expected 21/09/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.6 V SMD/SMT 8 V 5 V USON-10 2 A 17 W 0.6 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors ESD224 Reel, Cut Tape, MouseReel