WSON-6 ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array 3,719In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device 6 6,852In Stock
30,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 28.4 V 24.6 V WSON-6 40 A 1.12 kW 105 pF 11 kV 30 kV - 40 C + 125 C ESD Suppressors TVS2200 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 5V flat-clamp surge protection device 6- 19,460In Stock
78,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.5 V 7.8 V WSON-6 43 A 400 W 155 pF 11 kV 30 kV - 40 C + 125 C ESD Suppressors TVS0500 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 27V flat-clamp surge protection device 6 6,887In Stock
18,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 27 V SMD/SMT 35 V 29.3 V WSON-6 40 A 1.25 kW 100 pF 11 kV 30 kV - 40 C + 125 C ESD Suppressors TVS2700 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 2Ch +/-15 kV ESD-Prot Array 2,731In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 2Ch +/-15kV ESD-Prot Array 374In Stock
Min.: 1
Mult.: 1
: 250

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 4Ch +/-15-kV ESD Prot Array 1,595In Stock
Min.: 1
Mult.: 1
: 1,000

Unidirectional 4 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 5.5 A 100 W 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD4E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18V flat-clamp surge protection device 6 107In Stock
6,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 23.4 V 19.5 V WSON-6 40 A 960 W 116 pF 11 kV 30 kV - 40 C + 125 C ESD Suppressors TVS1800 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 6 40In Stock
63,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 40 V 34 V WSON-6 150 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors TVS3300 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 14V flat-clamp surge protection device 6
11,992Expected 09/10/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 19.3 V 16.2 V WSON-6 43 A 820 W 120 pF 11 kV 30 kV - 40 C + 125 C ESD Suppressors TVS1400 Reel, Cut Tape, MouseReel