SM15T Series ESD Protection Diodes / TVS Diodes

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 100V 5% Uni 1,112In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V 5% Bi 518In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 90 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni 1,662In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 200V 5% Uni 2,536In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 200V 5% Bi 1,180In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 220V 5% Uni 4,091In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 27V 5% Bi 2,161In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 30V 5% Uni 308In Stock
3,500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3,500

Unidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMC (DO-214AB) 36 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni 589In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 36V 5% Uni 65In Stock
1,700Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 39V 5% Uni 1,117In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi 2,398In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 6.8V 5% Uni 1,576In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 2,810In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 3,525In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect 687In Stock
2,500Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect 2,561In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect 2,560In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 3,147In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Bidirect 3,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 7In Stock
5,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect 1,469In Stock
5,000Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect 2,264In Stock
6,500Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Unidirect 2,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Bidirect 66In Stock
7,500Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel