ZV Series Varistors

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors ZV 50V 10% 22,347In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 6,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 8,166In Stock
15,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 26,010In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 12,235In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 1,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.8 J 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 27 VDC .3J 54V-CL 175PF 6,730In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 13,309In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 5,598In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3,704In Stock
5,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .1J 65V-CL 165PF 13,558In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 5,673In Stock
21,000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 11,719In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .1J 77V-CL 160PF 10,638In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 12,650In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 20In Stock
12,500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 3,664In Stock
57,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,515In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 12,514In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5,931In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 1,449In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .3J 44V-CL 185PF 1,163In Stock
Min.: 1
Mult.: 1
Reel: 3,500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 1,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 1812 130 V 170 V 205 V 340 V 300 A 5.8 J 240 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 116,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 130 K 1812 301 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZV MLVs Reel