ECLAMP ESD Protection Diodes / TVS Diodes

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 12pF SLP4016P16 Color LCD Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 45 pF 15 kV 20 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 8 V 0402 (1006 metric) 2 A 25 W 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP050 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V ESD, EMI PART FOR PORTABLES Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-2116-8 2 A 25 W 15 pF 12 kV 17 kV - 40 C + 85 C ECLAMP050 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-1713-8 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 200R SLP2116P8 COLOR LCD Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-2116-8 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-2513-12 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes 8-Line T-Flash / MicroSD Interface Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 7 Channel 5 V SMD/SMT 6 V DFN-3313-16 25 pF 12 kV 12 kV - 40 C + 85 C ECLAMP25 Reel