PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5,824In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2,000In Stock
Min.: 2,000
Mult.: 2,000
Reel: 2,000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2,809In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100mA 11Ohms 4,314In Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoSMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 100 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5 6,895In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 16 Ohms - 40 C + 85 C 5 mm
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1,919In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC RGEF400K-AP 1,070In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 415In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 631In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1,885In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3,233In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3,998In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 5,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2,426In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.86Ohms 6,310In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 25Ohms 2,168In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 55 mA 60 VDC 170 mA 3 A 35 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2,445In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1,543In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk