SZ3KASMC Series ESD Protection Diodes / TVS Diodes

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 40V Uni DO-214AB TR13 Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 40V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 43V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 45V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 48V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 51V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 54V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 58V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 6.5V Uni DO-214AB TR13 Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 267.9 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 60V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 64V Uni DO-214AB TR13 Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.2 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 64V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 70V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 75V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 78V Uni DO-214AB TR13 Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 23.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 78V Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel