TPSMB Series ESD Protection Diodes / TVS Diodes

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Bi-Directional 1,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 550V AEC-Q101 5% Bi-Directional 1,707In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Bidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 56V AEC-Q101 5% Uni-Directional 2,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 56V AEC-Q101 5% Bi-Directional 3,625In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 600V AEC-Q101 5% Bi-Directional 3,583In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 511 V SMD/SMT 828 V 570 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 62V AEC-Q101 5% Bi-Directional 2,827In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 68V AEC-Q101 5% Bi-Directional 1,454In Stock
3,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V AEC-Q101 5% Uni-Directional 1,084In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMB (DO-214AA) 54 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V AEC-Q101 5% Uni-Directional 2,437In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V AEC-Q101 5% Bi-Directional 1,046In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 82V AEC-Q101 5% Uni-Directional 802In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 82V AEC-Q101 5% Bi-Directional 1,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 91V AEC-Q101 5% Uni-Directional 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMB (DO-214AA) 4.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 91V AEC-Q101 5% Bi-Directional 901In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMB (DO-214AA) 4.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Bi-Directional
5,992Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 62V AEC-Q101 5% Uni-Directional 1In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Bi-Directional
2,251Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional
3,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 10 V SMD/SMT 14.5 V 10.5 V SMB (DO-214AA) 42.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 11 V SMD/SMT 15.6 V 11.6 V SMB (DO-214AA) 39.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 170V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 180V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 210V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 179.6 V SMD/SMT 288 V 199.5 V SMB (DO-214AA) 2.1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel