VC Series Varistors

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V 174In Stock
4,000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 2,018In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 5,254In Stock
10,000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V 3,780In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V 4,341In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 810In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 2,392In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 421In Stock
8,000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 1,589In Stock
2,000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V 480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V 3,393In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 4,642In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V 1,409In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V 726In Stock
1,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 41In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30Vdc 1.9-2.0J 67V S uppressor 684In Stock
1,000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 31 VAC 30 VDC 67 V 300 A 2 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 1,792In Stock
7,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 206In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 1,510In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V 50In Stock
2,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 6J 400pF 107 V 200V 1,023In Stock
Min.: 1
Mult.: 1
Reel: 1,250

VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 107 V 200 V 400 A 6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V 1,238In Stock
Min.: 1
Mult.: 1
Reel: 1,250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V 670In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 3,250In Stock
20,000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 300 mJ 195 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 30A 0603 AEC-Q200 11,707In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel