PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 6,598In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 30V 10A IMAX 22,689In Stock
36,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 6V 40A Imax 8,244In Stock
8,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 13.2V 40A Imax 6,592In Stock
6,970Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 6V 40A Imax 7,626In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 7,563In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 40A 12.7Ohms 18,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V 10A Imax 28,921In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A 1.75Ohms 30,174In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .50A 24V 100A Imax 58,588In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 13.2V 100A Imax 12,194In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A MAX 7,410In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX 18,973In Stock
33,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 0.11Ohms 7,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16Vdc 100A MINI-SMD 11,364In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniSMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 7,588In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 13.2V 100A Imax 22,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 100 A 800 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC NANOSMDC010F-2 18,032In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V 19,894In Stock
18,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V 10A Imax 17,605In Stock
24,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE 15,647In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 6V 100A Imax 24,556In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 100 A 300 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 100A Imax 7,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 9,112In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.072Ohms 6,544In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD SMD/SMT SMD/SMT 2 A 6 VDC 4 A 100 A 72 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel