SMA Series ESD Protection Diodes / TVS Diodes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMA (DO-214AC) 910 mA 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMA (DO-214AC) 910 mA 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMA (DO-214AC) 910 mA 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,188V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMA (DO-214AC) 910 mA 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,18V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,22V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,28V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,30V,5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,33V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 1
Mult.: 1
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,40V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,43V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,45V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7,500
Mult.: 7,500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMA