UltraMOV Varistors

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 782In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors 40V 20mm Phenolic UltraMOV 524In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 60V 20mm Phenolic UltraMOV 1,263In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 20mm Phenolic UltraMOV 177In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV 1,340In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 2,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 9 mm 1.2 kA 13.5 J 160 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60V 10mm Epoxy UltraMOV 1,214In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 1,100In Stock
Min.: 1
Mult.: 1

UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 1In Stock
4,800On Order
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 230V 7mm Epoxy UltraMOV 5In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Phenolic UltraMOV
4,400Expected 01/06/2026
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV
4,180Expected 06/04/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 7mm Epoxy UltraMOV
4,500Expected 10/04/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 14mm Phenolic UltraMOV
1,800Expected 25/05/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 20mm Epoxy UltraMOV
1,500Expected 13/04/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 20mm Epoxy UltraMOV
1,500Expected 20/04/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 0.0105 uF - 40 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV
2,400Expected 10/04/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 20mm Phenolic UltraMOV
1,200Expected 18/06/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 0.0105 uF - 40 C + 125 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV
2Expected 14/05/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 4,500Stock Available
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 420 VDC 840 V Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK 11,200Stock Available
Min.: 400
Mult.: 400
Reel: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors 300V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1 J 1100 pF - 40 C + 85 C Reel