UltraMOV Varistors

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 17V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 500 A 1.4 J 950 pF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 500 A 2 J 850 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 500 A 2 J 850 pF - 40 C + 85 C Reel
Littelfuse Varistors 23V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 5mm Epoxy UltraMOV Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 500 A 2.5 J 750 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 2.5 J 750 pF - 40 C + 85 C Reel
Littelfuse Varistors 30V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 7 mm 500 A 4 J 550 pF - 40 C + 85 C Reel
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Ammo Pack
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000
LV UltraMOV Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV Reel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV Reel
Littelfuse Varistors 60V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 800 A 6 J 310 pF - 40 C + 85 C Bulk
Littelfuse Varistors 75V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 205 V 5 mm 800 A 7 J 260 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Reel
Littelfuse Varistors 14V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 500 A 1.4 J 950 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 500 A 2 J 850 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 500 A 2.5 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors 35V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 40V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF Bulk
Littelfuse Varistors 60V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 800 A 6 J 310 pF Bulk