33 V ESD Protection Diodes / TVS Diodes

Results: 1,103
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes AUTO TVS TO-263 LOAD DUMP 33A 350In Stock
Cut Tape
$5.10
$3.36
$2.74
$2.32
Reel
$1.94
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V TO-263-2 112.6 A 7 kW 30 kV 2.3 kV - 55 C + 150 C TVS Diodes SLD263 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,600In Stock
Cut Tape
$0.59
$0.368
$0.235
$0.175
Reel
$0.122
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 42,748In Stock
Cut Tape
$0.50
$0.223
$0.196
$0.146
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 33 V SMD/SMT 52 V 36 V DFN-1110-A-3 1.6 A 82 W 0.12 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VCAN33A2-HT5 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%BI DO-214AB TR13 RoHS 2,210In Stock
Cut Tape
$32.92
$28.31
$26.08
$24.17
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 84.4 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,529In Stock
Cut Tape
$0.57
$0.269
$0.227
$0.169
Reel
$0.117
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 174,539In Stock
Cut Tape
$0.61
$0.272
$0.238
$0.18
Reel
$0.111
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 7,584In Stock
Cut Tape
$0.57
$0.396
$0.194
$0.162
Reel
$0.097
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 178,451In Stock
Cut Tape
$0.67
$0.378
$0.301
$0.243
Reel
$0.155
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.8 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5W,33V 5%,SMD PAR 1,500In Stock
Cut Tape
$4.69
$3.09
$2.52
$2.13
Reel
$1.83
Min.: 1
Mult.: 1
: 750
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.7 V DO-218AB-2 68 A 3.6 kW - 55 C + 175 C TVS Diodes SM5S-AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 600W UniDir TransZorb 3.5% Tol 12,671In Stock
Cut Tape
$0.80
$0.363
$0.32
$0.229
Reel
$0.194
Min.: 1
Mult.: 1
: 750
Unidirectional 1 Channel 33 V SMD/SMT 52.5 V 37.3 V SMB (DO-214AA) 11.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 33V 5% SMC (DO-214AB) 4,374In Stock
Cut Tape
$1.56
$1.02
$0.76
$0.634
Reel
$0.347
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 33V 5% BIDIRECT 1,700In Stock
Cut Tape
$3.59
$2.35
$1.81
$1.63
Reel
$1.12
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - A 33V 29,920In Stock
Cut Tape
$0.79
$0.358
$0.315
$0.24
Reel
$0.173
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 3kW 5% Bi-Dir. AEC-Q101 4,357In Stock
Cut Tape
$2.01
$1.33
$1.01
$0.84
Reel
$0.539
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% SMB (DO-214AA) 13,156In Stock
Cut Tape
$0.90
$0.56
$0.365
$0.275
Reel
$0.247
Min.: 1
Mult.: 1
: 750
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25,210In Stock
Cut Tape
$0.67
$0.419
$0.268
$0.20
Reel
$0.111
Min.: 1
Mult.: 1
: 30,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33 V Unidirectional SOD-523 55,938In Stock
Cut Tape
$0.38
$0.168
$0.147
$0.109
Reel
$0.058
Min.: 1
Mult.: 1
: 8,000
Unidirectional 2 Channel 33 V SMD/SMT 62.5 V 35.5 V SOD-523-2 1.6 A 100 W 18 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VESDxxC1-02V Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 28,407In Stock
Cut Tape
$0.70
$0.365
$0.332
$0.274
Reel
$0.192
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 11,262In Stock
Cut Tape
$0.57
$0.436
$0.345
$0.289
Reel
$0.253
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 44,895In Stock
Cut Tape
$0.66
$0.304
$0.257
$0.244
Reel
$0.244
Min.: 1
Mult.: 1
Max.: 840
: 5,000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VRWM 33V 1500W UNIDIR SMB 17,372In Stock
Cut Tape
$1.13
$0.522
$0.462
$0.357
Reel
$0.279
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 33 V SMD/SMT 69.3 V 36.7 V SMB (DO-214AA) 141 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 14,965In Stock
Cut Tape
$0.67
$0.304
$0.264
$0.214
Reel
$0.094
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 25,690In Stock
Cut Tape
$0.75
$0.47
$0.30
$0.224
Reel
$0.154
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 285In Stock
$63.56
$59.02
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C TVS Diodes MA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 33V 1,164In Stock
Cut Tape
$4.22
$2.77
$2.15
$1.93
Reel
$1.41
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMTO-263-2 86 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape