ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 28 V TVS 2,450In Stock
Cut Tape
$2.38
$1.62
$1.39
$1.25
Reel
$0.844
Min.: 1
Mult.: 1
: 2,500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 33 V TVS 2,152In Stock
Cut Tape
$2.77
$1.74
$1.40
$1.26
Reel
$0.844
Min.: 1
Mult.: 1
: 2,500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 22 V TVS for load dump in D2PAK 12,347In Stock
Cut Tape
$4.28
$2.01
$1.71
$1.59
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
Unidirectional 1 Channel 22 V SMD/SMT 36 V 24.4 V D2PAK (TO-263AB-3) 140 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-26AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 36 V TVS 10,094In Stock
Cut Tape
$0.89
$0.403
$0.355
$0.27
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SOD-128-2 52 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 15 V TVS 2,468In Stock
Cut Tape
$2.84
$1.83
$1.40
$1.26
Reel
$0.844
Min.: 1
Mult.: 1
: 2,500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 164,064In Stock
Cut Tape
$0.25
$0.137
$0.113
$0.094
Reel
$0.071
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN01-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Unidirect 12,329In Stock
Cut Tape
$1.63
$0.79
$0.678
$0.602
Reel
$0.408
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 4,375In Stock
Cut Tape
$1.96
$1.25
$1.08
$0.849
Reel
$0.567
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 7,642In Stock
Cut Tape
$1.70
$1.35
$0.982
$0.831
Reel
$0.547
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 15,944In Stock
Cut Tape
$1.48
$0.85
$0.708
$0.61
Reel
$0.405
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 11,937In Stock
Cut Tape
$0.70
$0.317
$0.279
$0.211
Reel
$0.155
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9,184In Stock
Cut Tape
$1.74
$0.921
$0.767
$0.666
Reel
$0.409
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 5,388In Stock
Cut Tape
$2.03
$1.30
$0.974
$0.871
Reel
$0.529
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 12,628In Stock
Cut Tape
$0.72
$0.328
$0.282
$0.219
Reel
$0.124
$0.115
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,782In Stock
Cut Tape
$2.09
$1.34
$1.01
$0.90
Reel
$0.601
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 48 V TVS in SMC 3,099In Stock
Cut Tape
$2.31
$1.49
$1.13
$1.01
Reel
$0.605
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel SMD/SMT 77.4 V 53.2 V SMC (DO-214AB) 65 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 6,642In Stock
Cut Tape
$1.26
$0.586
$0.52
$0.403
Reel
$0.249
$0.248
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 18 V TVS 2,490In Stock
Cut Tape
$2.84
$1.83
$1.40
$1.26
Reel
$0.835
Min.: 1
Mult.: 1
: 2,500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3,926In Stock
Cut Tape
$1.59
$1.04
$0.775
$0.651
Reel
$0.376
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 3,114In Stock
Cut Tape
$1.56
$1.02
$0.843
$0.735
Reel
$0.449
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 56V Bidirect 6,844In Stock
Cut Tape
$0.36
$0.327
$0.284
$0.239
$0.233
Reel
$0.184
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 7.5V Bidirect 9,234In Stock
Cut Tape
$0.69
$0.328
$0.277
$0.227
Reel
$0.187
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 28,407In Stock
Cut Tape
$0.61
$0.339
$0.313
$0.267
Reel
$0.192
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7,097In Stock
Cut Tape
$1.24
$0.511
$0.442
$0.367
Reel
$0.284
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 69,599In Stock
Cut Tape
$0.42
$0.216
$0.184
$0.153
Reel
$0.122
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel