onsemi ESD5Z Series ESD Protection Diodes / TVS Diodes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 6,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 12.4 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 2,557In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 12V ESD Protection 6,279In Stock
69,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 20,533In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2.5V ESD Protection Unidirectional 24,181In Stock
15,000Expected 30/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 2.5 V SMD/SMT 10.9 V 4 V SOD-523-2 11 A 120 W 145 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL PB 27,750In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 2.5 V SMD/SMT 10.9 V 4 V SOD-523-2 11 A 120 W 145 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 65,847In Stock
234,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 3,074In Stock
104,000On Order
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 5,618In Stock
210,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523-2 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 1,244In Stock
136,000On Order
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523-2 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 10,794In Stock
72,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 20.5 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 24,811In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 6 V SMD/SMT 20.5 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 41,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 22.7 V 7.5 V SOD-523-2 8.8 A 200 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE 10,729In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 7 V SMD/SMT 22.7 V 7.5 V SOD-523-2 8.8 A 200 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 20,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF 7,980In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL PB FREE 1,746In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 2.5 V SMD/SMT 10.9 V 4 V SOD-523-2 11 A 120 W 145 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF 17,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 14.1 V 5 V SOD-523-2 11.2 A 158 W 105 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 1,473In Stock
3,000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-523-2 ESD5Z AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 13,823In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 6 V SMD/SMT 20.5 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z AEC-Q101 Reel, Cut Tape, MouseReel