30KPA Series ESD Protection Diodes / TVS Diodes

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,045In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 1,081In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 300 V Axial 484 V 334 V P600-2 62 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,533In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,008In Stock
2,380Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,340In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 51 V Axial 86.4 V 57 V P600-2 350.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,201In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 60 V Axial 102 V 67 V P600-2 297.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-CA 270V 299In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 69.5 A 30 kW - 55 C + 150 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 345In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 132 V Axial 213 V 147.4 V P600-2 142.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 93In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 198 V Axial 319.8 V 221.2 V P600-2 94.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 597In Stock
800Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 788In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 30 V Axial 55.2 V 33.51 V P600-2 548.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 949In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-CA 350V 785In Stock
Min.: 1
Mult.: 1
Reel: 800
Bidirectional 1 Channel 350 V Axial 567 V 391 V P600-2 53.4 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 108In Stock
800Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 36 V Axial 61.8 V 40.2 V P600-2 490.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 532In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 36 V Axial 61.8 V 40.2 V P600-2 490.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 30KW 39V 5% UNI P600 TR13 RoHS 705In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 39 V Axial 67.2 V 43.6 V P600-2 450.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 30KW 5%BI P600 39V TR13 601In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 39 V Axial 67.2 V 43.6 V P600-2 450.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 543In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 45 V Axial 77.4 V 50.3 V P600-2 391.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 689In Stock
800Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 287In Stock
800Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 51 V Axial 86.4 V 57 V P600-2 350.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 758In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 54 V Axial 91.4 V 60.3 V P600-2 331.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 327In Stock
800Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 58 V Axial 92.4 V 64.8 V P600-2 327.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 305In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 70 V Axial 109 V 78.2 V P600-2 278 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 598In Stock
584Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 75 V Axial 119.4 V 83.8 V P600-2 253.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 917In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 75 V Axial 119.4 V 83.8 V P600-2 253.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape