ESDAL Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 231,206In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 300W Unidirect 40,927In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 300W Unidirect 33,606In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes SUPPRESSOR 47In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel