KYOCERA AVX Surface Mount Fuses

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
KYOCERA AVX Surface Mount Fuses 2A SMD Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel 40 mOhms
KYOCERA AVX Surface Mount Fuses 0612 5AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 0612 (1632 metric) Reverse - 55 C + 125 C Reel 25 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 50 mOhms
KYOCERA AVX Surface Mount Fuses 0612 2amp 0.08ohm SM D Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0612 (1632 metric) Reverse - 55 C + 125 C Reel 40 mOhms
KYOCERA AVX Surface Mount Fuses 0612 3amp 0.05ohm SM D Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 0612 (1632 metric) Reverse - 55 C + 125 C Reel 25 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000
No
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 220 mOhms
KYOCERA AVX Surface Mount Fuses 1.25A SMD Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel 170 mOhms
KYOCERA AVX Surface Mount Fuses 0805 1.5amp 0.22ohm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
KYOCERA AVX Surface Mount Fuses 1.5A SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000
No
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 120 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000
No
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel 50 mOhms
KYOCERA AVX Surface Mount Fuses 1206 2.5amp 0.06ohm SMD Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel 750 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.37AMPS SMD Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel