Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX 1,204In Stock
20,000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 68In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps 48In Stock
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 2,094In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED 82In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 2,558In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED 16In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 1,094In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RHT PCB Mount Radial 5 A 16 VDC 9 A 100 A 45 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.75A 6V SMD 1210 4,734In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USMF SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX 72In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 2In Stock
21,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 40A MAX
19,407Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 40 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP
8,800Expected 24/02/2026
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 24V 1.8A-HD 100A MAX
7,000Expected 28/04/2026
Min.: 1
Mult.: 1

MF-LS Strap Mount Axial 1.8 A 24 VDC 3.8 A 100 A 68 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 16V SMD 1812
29,930Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF PCB Mount SMD/SMT 16 V 2.6 A - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 4.0A-HD 50A SMD
7,000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 4.2A-HD 100A MAX
6,500Expected 05/05/2026
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 4.2 A 30 VDC 7.6 A 100 A 24 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1210
3,500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V 1.36A-HD 100A MAX 8,000Stock Available
Min.: 1
Mult.: 1
Reel: 4,000

MF-SMHT PCB Mount SMD/SMT 1.36 A 16 V 2.72 A 100 A 330 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.75A 6V SMD 1206 Non-Stocked Lead-Time 12 Weeks
Min.: 30,000
Mult.: 3,000
Reel: 3,000

MF-NSMF PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 1.75 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 50 mA 60 V 100 mA 40 A 11.1 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14,000
Mult.: 3,500

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 14,000
Mult.: 3,500

MF-R PCB Mount Radial 170 mA 60 V 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Bulk