PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 265V 22AWG Lead.40A 1,292In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 490In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 1,665In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 20AWG Lead.55A 1,053In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC .55A 448In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 110In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR100K-240 489In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR125K-240 291In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET 419In Stock
750Expected 03/04/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1.25 A 240 VAC/VDC 2.5 A 12.5 A 440 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR200K-240 453In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD 3,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 1,730In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniASMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 20In Stock
6,000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK 690In Stock
2,000Expected 06/04/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 10 A 16 VDC 17 A 100 A 10.2 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1100 460In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 11 A 16 VDC 18.7 A 100 A 8.9 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200 707In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200-2 374In Stock
2,000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF1400 904In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1400-2 1,546In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF250 2,074In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1,273In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF300 1,242In Stock
2,500Expected 02/03/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 97.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF300-2 2,758In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 97.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 98In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 98 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 3,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RGEF PCB Mount Radial 3 A 16 V 5.1 A 100 A 98 mOhms - 40 C + 85 C Reel, Cut Tape